Molex 503552 Series Vertical Surface PCB Header, 6 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 505-797
- Mfr. Part No.:
- 503552-1220
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,518.88
(exc. VAT)
€1,868.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,518.88 | €0.506 |
*price indicative
- RS Stock No.:
- 505-797
- Mfr. Part No.:
- 503552-1220
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503552 | |
| Pitch | 400μm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 400μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503552 | ||
Pitch 400μm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 400μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Plug is a high-retention connector designed for secure and reliable PCB connections. It features 12 circuits in a dual-row layout and a 0.70mm stacking height, Ideal for Compact device designs. This plug ensures strong mechanical engagement, making it suitable for demanding electronic applications.
RoHS compliant
Low halogen
Related links
- Molex 503552 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503552 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503552 Series Straight Surface PCB Header 400 μm Pitch Unshrouded
- Molex 505066 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 55460 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
