Molex 90814 Series Vertical Surface Mount PCB Header, 18 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 694-186
- Mfr. Part No.:
- 90814-3818
- Manufacturer:
- Molex
Subtotal (1 tube of 80 units)*
€267.23
(exc. VAT)
€328.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €267.23 | €3.34 |
*price indicative
- RS Stock No.:
- 694-186
- Mfr. Part No.:
- 90814-3818
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90814 | |
| Product Type | PCB Header | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90814 | ||
Product Type PCB Header | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Number of Contacts 18 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header with PCB Pegs is designed to provide reliable vertical connectivity in surface mount applications. This low-profile component features 18 circuits in a tube form, Ideal for space-constrained environments. Engineered with selective gold plating, it ensures excellent electrical performance while enabling secure mating with compatible components. With a robust construction, it supports a maximum current of 2.4A and operates effectively within a temperature range of -40° to +105°C. Its compatibility with various PCB thicknesses and retention features makes it an optimal choice for wire-to-board signal applications, delivering both durability and efficiency in electronic designs.
High-temperature thermoplastic resin provides durability and resilience
PCB retention feature offers stability during installation
Compatible with specific extraction tools for ease of assembly
Supports a maximum current rating of 2.4A to handle various applications
Engineered for surface mount technology, simplifying integration into PCBs
PCB retention feature offers stability during installation
Compatible with specific extraction tools for ease of assembly
Supports a maximum current rating of 2.4A to handle various applications
Engineered for surface mount technology, simplifying integration into PCBs
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
