TE Connectivity 5120523 Series Vertical, Vertical Surface PCB Header, 84 Contact(s), 1 mm Pitch, Unshrouded
- RS Stock No.:
- 476-568
- Mfr. Part No.:
- 5120523-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-568
- Mfr. Part No.:
- 5120523-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5120523 | |
| Orientation | Vertical, Vertical | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 84 | |
| Pitch | 1 mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 1 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 110 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 1 mm | |
| Standards/Approvals | CSA, IEEE 1386, UL, UL 94V-0 | |
| Termination Type | Surface Mount | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5120523 | ||
Orientation Vertical, Vertical | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 84 | ||
Pitch 1 mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 1 A | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 110 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 1 mm | ||
Standards/Approvals CSA, IEEE 1386, UL, UL 94V-0 | ||
Termination Type Surface Mount | ||
Voltage 250 V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount receptacle is engineered for vertical, board-to-board applications, making it an ideal solution for intricate electronic assemblies where space and reliability are paramount. The design features an 84-position configuration with a 1 mm centreline, optimising layout and ensuring excellent signal integrity. Constructed with robust materials, this component not only meets industry standards but also provides a surface mount solution that enhances connectivity while reducing footprint. Its black thermoplastic housing contributes to durability and aesthetic appeal, making it suitable for diverse applications within electronic devices. With specifications that cater to high-frequency environments, this receptacle excels in both performance and longevity, ensuring your designs are future-proofed against evolving technological demands.
Engineered for high-density applications and optimal space utilisation
Constructed with black thermoplastic for enhanced durability
84-position capacity allows for extensive connectivity options
Surface mount technology reduces assembly time and increases efficiency
Compatible with various industry standards for versatility in use
Designed to provide excellent signal integrity even in high-frequency scenarios
Low halogen content ensures compliance with environmental regulations
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Connector 1 mm Pitch, Unshrouded
- TE Connectivity 2-5120 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5120531 Series Vertical Surface PCB Header 1 mm Pitch, Unshrouded
- TE Connectivity 2327 Series Right Angle Board PCB Header 600 μm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 5120 Series Vertical Surface Connector Assembly 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
