TE Connectivity Free Height Series Vertical Surface PCB Connector, 84 Contact(s), 1 mm Pitch, Unshrouded

Subtotal (1 reel of 300 units)*

€1,878.84

(exc. VAT)

€2,310.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,878.84€6.263

*price indicative

RS Stock No.:
505-910
Mfr. Part No.:
5120524-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

Free Height

Current

800mA

Pitch

1mm

Housing Material

TPE

Number of Contacts

84

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Surface Mount

Maximum Operating Temperature

110°C

Standards/Approvals

CSA, IEEE 1386, UL

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Receptacle is engineered for vertical board-to-board connections, featuring 84 positions with a compact 1 mm centreline. Designed for seamless integration, it offers a robust solution for applications where space is limited without compromising performance. The receptacle's advanced gold-plated contacts ensure superior conductivity and longevity, making it an ideal choice for modern electronic assemblies. With its surface mount design and black casing, this product not only meets but exceeds industry standards, ensuring compatibility across various platforms. The receptacle simplifies connector configurations while enhancing assembly efficiency, thus catering to the diverse needs of the electronics market.

Offers a reliable connection in compact spaces

Designed to withstand a broad operating temperature range

Exhibits low insulation resistance for increased reliability

Utilises differential signalling for improved data integrity

Incorporates stackable configurations for versatile assembly options

Features a thermoplastic housing for durability and resilience

Compatible with a wide range of industry standards for versatility

Provides mounting retention options enhancing installation stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy