Molex 52602 Series Vertical Board PCB Header, 60 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-597
- Distrelec Article No.:
- 304-56-681
- Mfr. Part No.:
- 52602-0679
- Manufacturer:
- Molex
Subtotal (1 tube of 40 units)*
€237.86
(exc. VAT)
€292.57
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €237.86 | €5.947 |
*price indicative
- RS Stock No.:
- 476-597
- Distrelec Article No.:
- 304-56-681
- Mfr. Part No.:
- 52602-0679
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 52602 | |
| Pitch | 1mm | |
| Current | 0.5A | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 52602 | ||
Pitch 1mm | ||
Current 0.5A | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 100 V | ||
- COO (Country of Origin):
- JP
The TE Connectivity 60-position, dual-row, surface-mount receptacle designed for vertical stacking applications. With a 1.00mm pitch, it ensures reliable board-to-board connections while maintaining a compact footprint. The SlimStack series offers gold-plated contacts for enhanced conductivity and durability.
Gold-Plated Contacts ensures superior electrical performance and corrosion resistance
Versatile Stacking Heights supports mated stacking heights of 12mm and 20mm for flexible design integration
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 51779 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity High-speed Mezzanine Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity 3-5177 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
