TE Connectivity AMP CT Series Right Angle Board PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-857
- Distrelec Article No.:
- 304-54-017
- Mfr. Part No.:
- 3-292138-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 120 units)*
€275.93
(exc. VAT)
€339.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.93 | €2.299 |
*price indicative
- RS Stock No.:
- 476-857
- Distrelec Article No.:
- 304-54-017
- Mfr. Part No.:
- 3-292138-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 30 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.7mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 30 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.7mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header represents an exceptional solution for wired connections in electronic applications. Designed with a right-angle configuration, this product ensures efficient use of space while providing reliable connectivity with its 30 positions. Its fully shrouded and tin-plated contacts deliver excellent durability and performance, making it ideal for various wire-to-board connections. The component features a 2 mm centreline, facilitating streamlined integration into circuit designs, while its through-hole solder termination method ensures robust mechanical stability on printed circuit boards. With a temperature operating range of -30 to 105 °C, it meets diverse environmental demands, making it versatile for numerous industrial applications. This connector is compliant with established industry standards, assuring a high level of reliability and safety for your projects.
Right angle orientation optimises PCB layout
30 position configuration enhances connection versatility
Designed for use with wire to board systems for improved signal integrity
Fully shrouded header type adds a layer of protection against short circuits
Brass contact base offers excellent conductivity and strength
The bright tin finish on contact mating areas enhances durability
Board lock retention feature provides added mechanical stability during assembly
Low halogen content aligns with modern environmental standards
Wave solder capable for quick and efficient assembly processes
Dual row design increases contact density for complex applications
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
