TE Connectivity Grace Inertia Series Vertical Board PCB Header, 10 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-245
- Distrelec Article No.:
- 304-58-533
- Mfr. Part No.:
- 3-1971906-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-245
- Distrelec Article No.:
- 304-58-533
- Mfr. Part No.:
- 3-1971906-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inertia | |
| Product Type | PCB Header | |
| Pitch | 3.3mm | |
| Current | 4A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.3mm | |
| Minimum Operating Temperature | 30°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inertia | ||
Product Type PCB Header | ||
Pitch 3.3mm | ||
Current 4A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.3mm | ||
Minimum Operating Temperature 30°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header from te connectivity represents a pinnacle of engineering in connector technology, designed specifically for wire-to-board applications. This robust header features a vertical orientation and is fully shrouded for enhanced security and reliability. With a configuration of ten positions across two rows, it ensures efficient power distribution while maintaining high performance in demanding environments. Capable of withstanding operating temperatures ranging from -30 to 105 °C, this component is ideal for diverse applications. The patented design integrates superior materials, including brass for contacts and PA 66 GF for housing, ultimately ensuring durability and resistance to wear over time. Whether employed in consumer electronics or industrial machinery, this connector is engineered to meet rigorous standards, making it a reliable choice for engineers seeking quality and performance.
Vertical orientation allows for optimal space utilization on PCBs
Fully shrouded design protects against accidental disconnections
Constructed from high-quality materials for enhanced durability
Compatible with a range of TE connectors in the GRACE INERTIA series
Related links
- TE Connectivity Grace Inertia Series Vertical PCB PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
