TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 15 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 477-230
- Distrelec Article No.:
- 304-58-626
- Mfr. Part No.:
- 350765-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€226.56
(exc. VAT)
€278.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.56 | €7.552 |
*price indicative
- RS Stock No.:
- 477-230
- Distrelec Article No.:
- 304-58-626
- Mfr. Part No.:
- 350765-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 15 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 15 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, featuring 15 positions arranged in a robust, fully shrouded assembly. Constructed from high-grade nylon, this connector guarantees durability and reliability in a variety of demanding environments. The specialised design includes a precise 6.35 mm centreline, optimising space and easing assembly processes. Backed by superior electrical characteristics, including a maximum operating voltage of 600 VAC, this header is suitable for power applications, ensuring extensive adaptability across numerous use cases. Its locking tab mechanism provides secure mating, and the natural colour finish ensures compatibility with various PCB aesthetics while maintaining functionality.
Designed for wire-to-board connectivity, enhancing routing efficiency
Features a fully shrouded header for improved contact protection
Utilises a rectangular connector shape, optimising space utilisation
Shows compatibility with wave soldering processes, enhancing manufacturing options
Incorporates a locking tab for secure connections, preventing accidental disconnections
Offers low halogen content, aligning with environmental compliance standards
Constructed for a maximum operating temperature of 105 °C, ensuring a broad operational range
The matrix contact layout supports versatile designing and layout configurations
Enjoys a high current rating, accommodating demanding power applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Panel Mount PCB Header 6.35 mm Pitch Shrouded
