TE Connectivity MATE-N-LOK Series Vertical, Vertical Board, Board, 9 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 473-965
- Mfr. Part No.:
- 350835-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-965
- Mfr. Part No.:
- 350835-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Orientation | Vertical, Vertical | |
| Mount Type | Board, Board | |
| Number of Contacts | 9 | |
| Pitch | 6.35 mm | |
| Number of Rows | 3 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Gender | Female | |
| Contact Plating | Gold, Tin | |
| Current | 12 A | |
| Housing Material | Nylon, Nylon Fibreglass | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 6.35 mm | |
| Standards/Approvals | CSA, UL | |
| Tail Pin Length | 3.18 mm | |
| Termination Type | Solder | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Orientation Vertical, Vertical | ||
Mount Type Board, Board | ||
Number of Contacts 9 | ||
Pitch 6.35 mm | ||
Number of Rows 3 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Gender Female | ||
Contact Plating Gold, Tin | ||
Current 12 A | ||
Housing Material Nylon, Nylon Fibreglass | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 6.35 mm | ||
Standards/Approvals CSA, UL | ||
Tail Pin Length 3.18 mm | ||
Termination Type Solder | ||
Voltage 60 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Universal mate-n-lok rectangular power connector is engineered for seamless integration in both commercial and industrial applications. This versatile product features a robust design that guarantees high performance in challenging environments. With a unique wire-to-board configuration, it is specifically tailored to support a diverse range of electronic assemblies. The connector boasts nine positions and a 6.35 mm centreline, ensuring efficient space management on your printed circuit board. Crafted with precision, the connector delivers reliable electrical connections that withstand demanding operational conditions with ease. Its secure mating retention design keeps connections stable and secure, making it an ideal choice for critical applications requiring utmost reliability.
Designed to accommodate a wide range of electronic devices and assemblies
Rugged housing materials provide superior resistance to environmental stress
Features a vertical PCB mount orientation for space-efficient installation
Mating alignment aids simplify connector assembly and ensure accurate placement
The connector's operating temperature range is ideal for various industrial conditions
Optimised for ease of assembly, reducing installation time and costs
Features a high contact current rating for enhanced electrical performance
Matte plating finish ensures durability and longevity in use
Related links
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
