TE Connectivity 4-1746 Series Vertical Board PCB Header, 10 Contact(s), 1.25 mm Pitch, 2 Row
- RS Stock No.:
- 477-232
- Distrelec Article No.:
- 304-51-976
- Mfr. Part No.:
- 4-174639-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
€273.54
(exc. VAT)
€336.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.54 | €1.368 |
*price indicative
- RS Stock No.:
- 477-232
- Distrelec Article No.:
- 304-51-976
- Mfr. Part No.:
- 4-174639-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 4-1746 | |
| Pitch | 1.25mm | |
| Current | 500mA | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 4-1746 | ||
Pitch 1.25mm | ||
Current 500mA | ||
Housing Material Polyphenylene Sulphide | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a cutting-edge connector designed for seamless board-to-board applications. Offering a vertical orientation, this 10-position receptacle stands out with its compact and efficient design. Crafted for surface mount technology, it ensures robust signal integrity and reliability, making it an ideal choice for various electronic devices. With its durable black housing made from polyphenylene sulfide (PPS), it withstands demanding environments. This connector not only meets but exceeds industry standards for performance, ensuring that your applications will operate smoothly under diverse conditions. Its impressive operating temperature range further aids in versatility, allowing it to perform effectively across a wide array of scenarios. Enhance your circuit design with this exceptional product, tailored for optimal connectivity.
Compact design for space-saving installations
Optimised for surface mounting, ensuring quick and reliable assembly
Durable housing material provides enhanced protection against environmental factors
Polarised mating alignment simplifies connector engagement
Robust performance across an extensive operating temperature range
Efficient electrical characteristics support high-performance applications
Related links
- TE Connectivity 4-1746 Series PCB PCB Header 2 Row
- TE Connectivity 4-1749 Series Vertical Board PCB Connector 1.25 mm Pitch, 2 Row
- TE Connectivity 4-176 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 4-196 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 4-873 Series Vertical Board PCB Header 2 Row, Unshrouded
