TE Connectivity 4-1756 Series Vertical Board PCB Connector, 10-Contact, 2 Row, 1.25 mm Pitch Surface Mount
- RS Stock No.:
- 477-064
- Distrelec Article No.:
- 304-51-978
- Mfr. Part No.:
- 4-175638-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-064
- Distrelec Article No.:
- 304-51-978
- Mfr. Part No.:
- 4-175638-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | 4-1756 | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | 30°C | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series 4-1756 | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature 30°C | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for robust board-to-board connections, making it an essential component for electronics requiring reliable signal transmission. Designed with precision, this vertical connector features a 10 position layout and a 1.25 mm centreline, ensuring efficient space utilisation on circuit boards. Its surface mount design simplifies installation while enhancing electrical performance. Crafted with high-quality materials, including a black PPS housing and tin-plated contacts, this receptacle ensures durability and resistance to wear over time. With a rated operating temperature range of -30 to 105 °C, it is suitable for a variety of industrial applications. This receptacle plays a crucial role in providing secure connections for critical electronic circuits, contributing to the overall success of your project.
Available in a sleek black colour, offering a professional and modern look
Polarised mating alignment ensures proper coupling and connection
Surface mount termination allows for easy integration onto PCBs
Constructed from high-performance materials for enhanced reliability
Capable of withstanding harsh temperature environments for versatile use
Designed to comply with EU RoHS and REACH regulations, ensuring safety and environmental responsibility
Utilises nickel underplating for improved contact longevity
Mating pin diameter supports compatibility with a wide range of hardware
Offers two rows of contacts for effective signal management
Related links
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series Vertical Board PCB Connector 2 Row, 1.25 mm Pitch Surface Mount
- TE Connectivity 4-1756 Series PCB PCB Header 2 Row
- TE Connectivity 4-1746 Series Vertical Board PCB Header 1.25 mm Pitch, 2 Row
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- TE Connectivity 4-1749 Series Vertical Board PCB Connector 1.25 mm Pitch, 2 Row
- TE Connectivity 4-176 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
