TE Connectivity AMP HPI Series Vertical Board PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-279
- Distrelec Article No.:
- 304-48-242
- Mfr. Part No.:
- 1-1734260-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,922.69
(exc. VAT)
€2,364.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,922.69 | €1.923 |
*price indicative
- RS Stock No.:
- 474-279
- Distrelec Article No.:
- 304-48-242
- Mfr. Part No.:
- 1-1734260-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 1.25mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 1.25mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative connector is designed to meet the demands of modern electronic applications, offering a compact and efficient solution for wire-to-board connections. With its vertical PCB mount orientation and partially shrouded header type, this connector ensures secure and reliable operation in a variety of settings. Engineered with high temperature thermoplastic housing, it withstands challenging conditions while maintaining performance. The connector features 10 positions arranged in a single row, making it ideal for dense circuit board layouts, enabling precise alignment and simplified assembly. Its compatibility with reflow solder processes enhances its practicality, making it a go-to choice for engineers looking for reliability and durability in their designs.
Compact dimensions enhance space efficiency on PCBs
High temperature thermoplastic construction guarantees long-lasting reliability
Compatible with surface mount technology for simplified assembly
Features a mating retention system that ensures a secure connection
Fully loaded contact load condition contributes to optimal performance
Matte finish on plating materials reduces the risk of oxidation
UL flammability rating ensures compliance with safety standards
Polarization features provide correct orientation during installation
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
