TE Connectivity MTA-100 Series Vertical Cable PCB Connector, 15 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 477-292
- Distrelec Article No.:
- 304-58-673
- Mfr. Part No.:
- 4-640622-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€228.94
(exc. VAT)
€281.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.94 | €1.526 |
*price indicative
- RS Stock No.:
- 477-292
- Distrelec Article No.:
- 304-58-673
- Mfr. Part No.:
- 4-640622-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Connector | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin Plated | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, UL 94V-2 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Connector | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin Plated | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, UL 94V-2 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed to facilitate seamless electrical connections within wire-to-board applications. This versatile receptacle features insulation displacement contact technology, optimising performance in a compact design. Its robust construction incorporates nylon housing and tin plating, ensuring durability and reliability in both signal and power transfer. With an operational voltage of 250 VAC and a wide temperature range, this assembly is built to withstand various environmental conditions. The connector includes essential features such as locking ramps for enhanced retention and is compatible with stranded wire types, making it an ideal choice for industrial, automotive and consumer applications that demand excellence.
Compatible with discrete wire types for versatile integration
Designed to accommodate 15 cavities, allowing for efficient connection management
Offers a normal insertion force type for user-friendly installation and maintenance
Low halogen content enhances environmental compliance and safety
Mechanical alignment features ensure secure and accurate mating
Preloaded contacts streamline assembly and improve connection reliability
Compliant with multiple industry standards for assured quality and performance
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
