TE Connectivity MTA-100 Series Vertical Cable PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-839
- Distrelec Article No.:
- 304-64-084
- Mfr. Part No.:
- 4-641126-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 85 units)*
€239.24
(exc. VAT)
€294.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.24 | €2.815 |
*price indicative
- RS Stock No.:
- 503-839
- Distrelec Article No.:
- 304-64-084
- Mfr. Part No.:
- 4-641126-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.49mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is expertly designed for wire-to-board applications, offering exceptional reliability and performance. With a vertical orientation and a robust construction, this connector features 13 positions and a 2.54 mm centreline, making it ideal for efficient space management on circuit boards. Its partially shrouded design ensures secure connections while facilitating ease of use during assembly. Built to endure, this connector uses gold-plated contacts for enhanced conductivity and corrosion resistance. The MTA 100 series stands out for its versatility within various electronic devices. Ideal for a range of industries, this connector supports automated assembly techniques, ensuring consistent quality and performance. The product meets stringent industry standards, making it a trusted choice for professionals seeking top-tier connectivity solutions.
Constructed with durable polyester material for longevity and resilience
Featuring a compact design that is suitable for confined spaces within circuits
Provides reliable electrical performance with an operating voltage of 250 VAC
Utilises friction lock mating retention for secure connections during operation
The connector is wave solder capable, enhancing compatibility with automated processes
Offers efficient thermal management with an operating temperature range from -55°C to 105°C
Designed for easy assembly, suitable for use with through-hole soldering methods
Meets compliance standards for environmentally conscious engineering
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
