TE Connectivity MTA-100 Series Vertical Cable PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 510-066
- Distrelec Article No.:
- 304-50-761
- Mfr. Part No.:
- 4-641126-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 90 units)*
€224.78
(exc. VAT)
€276.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.78 | €2.498 |
*price indicative
- RS Stock No.:
- 510-066
- Distrelec Article No.:
- 304-50-761
- Mfr. Part No.:
- 4-641126-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for a seamless wire-to-board connection, excelling with its 10-position configuration and a pin pitch of 2.54 mm. Designed with a vertically aligned orientation, this connector enhances space efficiency while maintaining robust electrical performance. The partially shrouded design ensures reliable mating while protecting the contacts, and the superior gold plating delivers optimal conductivity and resistance to corrosion. Suitable for various applications, this connector operates effectively within an extensive temperature range, making it ideal for both industrial and consumer electronics. With its through-hole soldering capabilities, installation is straightforward, assuring secure mounting on printed circuit boards. This product embodies reliability, making it a preferred choice for engineers seeking high-quality connectors in their designs and applications.
Designed for vertical PCB mounting to optimise board space
Supports wire-to-board connections for versatile application use
Ten connection positions to facilitate multi-point interfacing
Partially shrouded header style enhances mating protection
Gold plating on contacts ensures enhanced conductivity and durability
Robust nickel underplating enhances performance and longevity
The connector's compact footprint is ideal for space-sensitive designs
Compatible with a wide range of temperature conditions for flexibility in applications
This connector is hand solderable with lead-free solder for compliance
Meets various industry standards for reliable performance
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
