TE Connectivity MTA-100 Series Cable PCB Connector, 7 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 477-179
- Distrelec Article No.:
- 304-58-572
- Mfr. Part No.:
- 3-643586-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€214.08
(exc. VAT)
€263.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.08 | €1.07 |
*price indicative
- RS Stock No.:
- 477-179
- Distrelec Article No.:
- 304-58-572
- Mfr. Part No.:
- 3-643586-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly is engineered to deliver exceptional reliability for wire-to-board applications. This innovative device is crafted with durable nylon housing and features nickel-plated contacts, ensuring superior performance in various environments. It is designed to accommodate industry-standard 24 AWG wire, providing a robust connection you can depend on. With a compact profile and attention to detail in its engineering, this connector is perfect for diverse applications, marrying ease of use with secure connection capabilities. The cable-mount design allows for flexible configurations, making it an ideal choice for projects demanding precision and reliability in electronic interconnections.
Crafted with premium nylon housing for enhanced durability
Nickel and tin plating on contacts provide excellent conductivity
7 cavities allow for efficient multi-wire connectivity
Normal insertion force type facilitates easy installation
Exceeds industry standards, ensuring a reliable connection
Designed for use in signal circuit applications
Maximum contact current rating of 5 A accommodates various loads
Low halogen materials support eco-friendly compliance
Related links
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical PCB PCB Connector 2.54 mm Pitch
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Cable PCB Connector 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing Receptacle 2.54 mm Pitch, 1 Row
