TE Connectivity MTA 100 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Cable, 1 Row
- RS Stock No.:
- 481-690
- Distrelec Article No.:
- 304-50-663
- Mfr. Part No.:
- 3-641126-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€261.65
(exc. VAT)
€321.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.65 | €1.308 |
*price indicative
- RS Stock No.:
- 481-690
- Distrelec Article No.:
- 304-50-663
- Mfr. Part No.:
- 3-641126-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Mount Type | Cable | |
| Orientation | Vertical | |
| Colour | Natural | |
| Voltage | 250V | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Length | 17.78mm | |
| Series | MTA 100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Mount Type Cable | ||
Orientation Vertical | ||
Colour Natural | ||
Voltage 250V | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Length 17.78mm | ||
Series MTA 100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to meet the demanding needs of modern electronic applications. Combining sophistication with high performance, it features a vertical orientation and a six-position layout, ensuring robust connectivity in compact spaces. The partially shrouded design offers enhanced reliability by protecting the contacts while facilitating easier mating and alignment. It is crafted with precision to ensure efficient wire-to-board connections and is suitable for a wide range of applications, from industrial equipment to consumer electronics. Built to withstand challenging environments, this component operates effectively within a broad temperature range, making it an ideal choice for various operational contexts. Its durable construction and top-quality materials ensure long-lasting performance, providing peace of mind for engineers and designers alike.
Designed for vertical PCB mounting to optimise space usage
Features a partially shrouded header for increased protection and ease of use
Employs a wire-to-board connector system for reliable electrical connections
Constructed from high-quality polyester material for enhanced durability
Rated for an operating voltage of 250 VAC to accommodate diverse electrical systems
Operating temperature range from -55 to 105 °C enables versatility in various applications
Utilises nickel underplating for improved contact integrity and reduced wear
Through-hole solder termination method secures the header firmly to the PCB
Meets UL flammability standards for enhanced safety and compliance
Related links
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series PCB PCB Connector 2.54 mm Pitch, 1 Row
