TE Connectivity MTA-156 Series Vertical Board PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-345
- Distrelec Article No.:
- 304-58-554
- Mfr. Part No.:
- 3-641119-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€257.68
(exc. VAT)
€316.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.68 | €1.288 |
*price indicative
- RS Stock No.:
- 477-345
- Distrelec Article No.:
- 304-58-554
- Mfr. Part No.:
- 3-641119-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for optimal performance in a variety of electronic applications, seamlessly connecting wires to printed circuit boards. Featuring a vertical orientation and a 3-position configuration, this connector promises reliability and efficiency in space-constrained setups. The partially shrouded design ensures secure mating and mitigates the risk of accidental disconnections, while gold and nickel plating enhances conductivity and provides resistance against corrosion. Built to withstand harsh environments, this connector operates reliably within a broad temperature range, making it a versatile solution for both commercial and industrial uses. Its intelligent design also simplifies installation and maintenance, offering an exceptional blend of function and durability.
Rectangular connector shape optimises space efficiency
Through hole soldering method enhances secure mounting
Friction lock retention mechanism ensures robust connection
Matte finish on PCB contact termination area promotes better performance
Glass-filled thermoplastic housing material offers increased durability
Wave solder capable to 265°C supports advanced soldering processes
Operational voltage rating ensures compatibility with high-performance applications
Operational temperature range caters to a variety of environmental conditions
High current rating capacity accommodates demanding power needs
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
