TE Connectivity MTA-156 Series Vertical Board PCB Header, 13 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-739
- Distrelec Article No.:
- 304-58-025
- Mfr. Part No.:
- 1-641119-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€212.09
(exc. VAT)
€260.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.09 | €7.07 |
*price indicative
- RS Stock No.:
- 480-739
- Distrelec Article No.:
- 304-58-025
- Mfr. Part No.:
- 1-641119-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications, providing a robust solution for connecting printed circuit boards. With 13 positions and a centreline of 3.96 mm, it strikes a balance between compactness and functionality. The partially shrouded design ensures secure connections while allowing for efficient assembly, making it ideal for both commercial and industrial uses. This product showcases superior gold plating for enhanced conductivity and reliability, as well as nickel underplating to extend durability. Additionally, it is equipped for through-hole soldering, ensuring a secure and reliable mount on your PCB. Whether utilising it in power applications or connecting various components, this connector offers exceptional performance across diverse environments. Designed for operational temperatures from -55°C to 105°C, it stands up to demanding conditions, thus ensuring long-lasting effectiveness.
Offers reliable wire-to-board connectivity
Constructed with high-quality thermoplastic polyester for durability
Facilitates secure mounting with friction lock mating retention
Allows for easy assembly and disassembly in applications
Compliant with industry standards for safety and performance
Capable of supporting fully loaded connector conditions
Designed for compatibility with various connector accessories
Provides a natural colour finish that integrates seamlessly in PCB designs
Meets RoHS and REACH directives, ensuring regulatory compliance
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
