TE Connectivity MTA-156 Series Vertical Board PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-693
- Distrelec Article No.:
- 304-50-669
- Mfr. Part No.:
- 3-641208-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 60 units)*
€236.66
(exc. VAT)
€291.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.66 | €3.944 |
*price indicative
- RS Stock No.:
- 481-693
- Distrelec Article No.:
- 304-50-669
- Mfr. Part No.:
- 3-641208-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Number of Contacts | 9 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Number of Contacts 9 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering a reliable connection option with 9 positions. Built to withstand challenging environments, its partially shrouded design ensures secure mating while protecting the contacts from dust and debris. With an impressive operating voltage of 600 VAC, this connector is well-suited for power circuit applications, providing excellent durability and operational stability. The thermoplastic polyester housing stands up to high temperatures and mechanical stress, making it a robust choice for various electronic assemblies. Compliance with industry standards further endorses its reliability, making it a preferred solution for manufacturers seeking quality.
Partially shrouded design enhances contact protection
Compatible with wave soldering processes for easy assembly
Natural colour body allows for seamless integration with various PCB designs
Reliable friction lock retention ensures secure connections during operation
Constructed from glass-filled thermoplastic for added robustness
Fully loaded configuration optimises performance in demanding applications
Meets multiple industry compliance standards for peace of mind
Related links
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
