TE Connectivity MIC Series Horizontal Board PCB Header, 9 Contact(s), 4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-524
- Distrelec Article No.:
- 304-64-460
- Mfr. Part No.:
- 142496-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-524
- Distrelec Article No.:
- 304-64-460
- Mfr. Part No.:
- 142496-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MIC | |
| Pitch | 4mm | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 4mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MIC | ||
Pitch 4mm | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 4mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- FR
The TE Connectivity housing assembly is a meticulously engineered interconnect solution designed to enhance the performance and reliability of electronic systems. With its 9-position arrangement, it facilitates seamless connectivity in various applications, boasting resilience and longevity for demanding environments. Its construction adheres to rigorous compliance standards, ensuring that it is free from restricted materials, thus supporting eco-friendly practices.
Low halogen content ensures minimal environmental impact
Complies with EU RoHS and ELV directives for safety and sustainability
Designed for ease of use with standard solder processes
Obsolete status recognised, signalling a transition to newer technologies
Comprehensive compliance documentation available online for end-users
Related links
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity 171825 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
