TE Connectivity MTA-156 Series Vertical Board PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-170
- Distrelec Article No.:
- 304-58-371
- Mfr. Part No.:
- 2-647123-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 55 units)*
€236.56
(exc. VAT)
€290.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.56 | €4.301 |
*price indicative
- RS Stock No.:
- 481-170
- Distrelec Article No.:
- 304-58-371
- Mfr. Part No.:
- 2-647123-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 9 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 9 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated connector designed for seamless wire-to-board connections. This component features a vertical orientation that enhances space utilization while maintaining reliability in electrical performance. With its fully shrouded design, it provides exceptional protection against misalignment and inadvertent disconnection. Engineered for use with a 3.96 mm centerline, this connector accommodates nine positions, making it perfect for a variety of applications. The incorporation of high-quality materials, including a thermoplastic polyester housing, ensures durability and stability even under rigorous conditions. It is compliant with industry standards, making it a trustworthy choice for professionals in need of dependable connectivity solutions in their projects.
Offers robust power applications with its efficient design
Facilitates ease of installation with a through-hole solder termination method
Ensures enhanced connector retention and stability with a latch detent feature
Supports a high operating voltage for reliable performance
Built to endure a broad temperature range, suitable for various environments
Contains a secure mating alignment feature to prevent accidental disconnection
Manufactured for compatibility with a range of associated parts in the MTA 156 series
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Cable Housing Plug 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
