TE Connectivity Micro-MaTch Series Right Angle Cable PCB Header, 17 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-634
- Distrelec Article No.:
- 304-55-001
- Mfr. Part No.:
- 1-353293-7
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€334.15
(exc. VAT)
€411.00
(inc. VAT)
- Ready to ship from 15 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €334.15 | €0.668 |
*price indicative
- RS Stock No.:
- 477-634
- Distrelec Article No.:
- 304-55-001
- Mfr. Part No.:
- 1-353293-7
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro-MaTch | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro-MaTch | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, UL | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP CT Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
