TE Connectivity AMPMODU Series Right Angle Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-104
- Distrelec Article No.:
- 304-54-124
- Mfr. Part No.:
- 5-103164-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€211.26
(exc. VAT)
€259.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €211.26 | €10.563 |
*price indicative
- RS Stock No.:
- 478-104
- Distrelec Article No.:
- 304-54-124
- Mfr. Part No.:
- 5-103164-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2, CSA, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2, CSA, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header offers a robust and reliable solution for board-to-board and wire-to-board connections. Designed with a right-angle configuration, this fully shrouded connector features a compact 10-position layout with a 2.54 mm centreline, ensuring ease of integration into various PCB designs. Built from high-quality materials, the connector's gold-plated contacts and nickel underplating enhance conductivity while resisting corrosion. This product is ideal for a range of applications, including consumer electronics and industrial devices, due to its versatility and industry-leading performance. With a well-engineered profile and strict adherence to compliance standards, it guarantees durability and longevity in demanding operating conditions, making it the preferred choice for engineers and designers alike.
Features a compact design suitable for tight spaces in PCB layouts
The fully shrouded header enhances protection for delicate connections
Gold plating on the contacts assures optimal conductivity
Robust nickel underplating increases durability and resistance to wear
Designed to accommodate a variety of PCB thicknesses
Polarised mating alignment ensures correct connections every time
Suitable for applications requiring reliable signal transmission
Resistant to extreme temperatures, ensuring operation in varied environments
Related links
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
