TE Connectivity 5-2267255 Series Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 478-256
- Distrelec Article No.:
- 304-65-263
- Mfr. Part No.:
- 5-2267255-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 34 units)*
€238.58
(exc. VAT)
€293.45
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €238.58 | €7.017 |
*price indicative
- RS Stock No.:
- 478-256
- Distrelec Article No.:
- 304-65-263
- Mfr. Part No.:
- 5-2267255-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-2267255 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL Report | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-2267255 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL Report | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector is designed to meet rigorous performance standards while ensuring reliability in various applications. Featuring a standardised format, this connector allows for easy integration and versatility across multiple devices. Its robust design caters to both commercial and industrial uses, facilitating enhanced connectivity with minimal disruption. Crafted from superior materials, the connector addresses contemporary compliance standards including EU RoHS and REACH regulations, making it a responsible choice for environmentally conscious projects. With its low halogen content and careful engineering, this component ensures safety and functionality, providing trusted performance in critical settings. Count on the 50/50 HDR DRST TH.320 SN to deliver the connectivity solutions you need for seamless operations.
Robust construction for enhanced durability in demanding environments
Designed to comply with EU RoHS and REACH regulations for safer usage
Low halogen content minimises environmental impact
Standardised dimensions facilitate easy compatibility with various applications
Provides reliable performance, ensuring sustained connectivity over time
Related links
- TE Connectivity 5-226 Series Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-2267254 Series Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole Pin Header 1.27 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
