TE Connectivity 53244 Series Vertical Board PCB Header, 100 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 478-615
- Distrelec Article No.:
- 304-54-255
- Mfr. Part No.:
- 532448-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-615
- Distrelec Article No.:
- 304-54-255
- Mfr. Part No.:
- 532448-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 53244 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 100 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 6.35mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 53244 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 100 | ||
Housing Material Thermoplastic | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 6.35mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is engineered to facilitate seamless board-to-board connections, providing maximum reliability for electronic applications. Designed for vertical orientation, it supports 100 positions with a robust 2.54 mm centreline, ensuring an efficient layout for space-constrained designs. Fully shrouded and made from durable thermoplastic, this connector is ideal for environments requiring dependable performance. The component is compatible with through hole press-fit termination methods, greatly enhancing assembly efficiency. With gold plating on the contact mating area, it ensures excellent conductivity and minimal signal loss, making it a prudent choice for signal circuit applications.
Utilises a fully shrouded design for enhanced reliability during operation
Supports both board-to-board connections and vertical mounting for versatile usage
Offers a durable thermoplastic housing that withstands varying environmental challenges
Incorporates a strong mating alignment type for accurate connector engagement
Features a low halogen content, contributing to environmentally-friendly applications
Designed for easy integration with printed circuit boards, facilitating quick assembly
Exhibits an impressive insulation resistance, promoting long-lasting performance
Able to operate effectively within a broad temperature range from -65 to 125 °C
Related links
- TE Connectivity 53244 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 51790 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
