TE Connectivity Multi-Beam Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 471-290
- Distrelec Article No.:
- 304-58-030
- Mfr. Part No.:
- 1-6450861-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€224.58
(exc. VAT)
€276.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €224.58 | €8.983 |
*price indicative
- RS Stock No.:
- 471-290
- Distrelec Article No.:
- 304-58-030
- Mfr. Part No.:
- 1-6450861-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Current | 42A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 16 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Current 42A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 16 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle is engineered for excellence in PCB connectivity, combining advanced design with robust functionality. This connector mount receptacle is specifically tailored for vertical PCB applications, allowing for seamless integration across a variety of electronic devices and systems. With a fully shrouded header type, it enhances both signal integrity and mechanical stability during operation. The robust design is complemented by its high-temperature thermoplastic housing, ensuring durability even in demanding environments. Suitable for signal circuit applications, this product provides a reliable solution, streamlining your board-to-board connections while complying with international safety standards, making it an ideal choice for engineers seeking quality and reliability in connector assemblies.
Rectangular connector shape for efficient space utilisation
Board mount design facilitates secure and straightforward installation
Mating alignment features simplify the connection process
High-temperature performance ensures reliability in extreme conditions
Polarisation aids in correct mating, preventing connection errors
Constructed from glass-filled materials for enhanced durability
Through-hole press-fit termination method supports strict assembly requirements
Packaging in trays optimises storage and handling convenience
Related links
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
