TE Connectivity Multi-Beam Series Vertical Board PCB Header, 58 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 501-466
- Mfr. Part No.:
- 1-6450820-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-466
- Mfr. Part No.:
- 1-6450820-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 58 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 4.19mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 58 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 4.19mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile and robust interconnect solution designed for board-to-board applications. Featuring a vertical orientation and a fully shrouded design, this connector ensures reliable performance with its gold-plated contacts and superior construction. Created for use in mixed and hybrid header configurations, it provides seamless integration with a range of PCB connectors. With a total of 58 positions and a unique layout matrix, it accommodates power and signal connections efficiently, making it an ideal choice for demanding electronic applications. Its durability against high temperatures and excellent electrical characteristics make it perfect for use in various industries. This product combines advanced technology and thoughtful engineering to deliver a high-quality connection solution that enhances the performance and longevity of electronic devices.
Offers a secure connection with polarisation features to prevent misalignment
Constructed from high-temperature thermoplastic for enhanced durability
Includes a hold-down retention design for reliable mounting
Utilises a nickel contact underplating for increased corrosion resistance
Designed with a compact footprint, optimising space on PCBs
Provides significant current handling capability, up to 50 A
Compatible with multiple industry standards for widespread usability
Backed by stringent compliance certifications for safety and quality assurance
Related links
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Connector 4 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi-Beam Series Vertical Board PCB Socket 5 Row Through Hole
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
