Molex 504194 Series Vertical Board PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-654
- Distrelec Article No.:
- 304-57-321
- Mfr. Part No.:
- 504194-0670
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€479.16
(exc. VAT)
€589.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €479.16 | €0.399 |
*price indicative
- RS Stock No.:
- 478-654
- Distrelec Article No.:
- 304-57-321
- Mfr. Part No.:
- 504194-0670
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504194 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 1.25mm | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504194 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 1.25mm | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Single-Row Vertical Header is expertly designed to ensure reliability and performance in wire-to-board connections. Building upon the legacy of the Micro-Lock series, this component showcases a robust construction Ideal for various applications. With its distinctive beige colouring and Compact profile, the connector is tailored for spaces where efficiency is paramount. The product stands out with its Durable metal composition, supporting a reliable connection and long-lasting performance under various operating conditions. Combining innovative engineering with a maximum voltage rating of 50V, this header is positioned to be a VITAL component in modern electronic assemblies, bridging quality and convenience for users.
Compact design optimises space utilisation on PCBs
Halogen-free materials enhance environmental safety
Vertical orientation facilitates easy integration in tight configurations
Durability rating supports up to 30 mating cycles, ensuring longevity
Lightweight structure reduces overall product weight
Mates seamlessly with designated micro-lock connectors for enhanced versatility
Compatible with a variety of PCB thicknesses, enhancing design flexibility
Temperature range allows for reliable operation in diverse conditions
Related links
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504195 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
