Molex 504194 Series Vertical Surface PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-583
- Mfr. Part No.:
- 504194-0470
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€470.00
(exc. VAT)
€578.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €470.00 | €0.392 |
*price indicative
- RS Stock No.:
- 795-583
- Mfr. Part No.:
- 504194-0470
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504194 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | EU RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504194 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals EU RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB header offers a reliable connection solution primarily is designed for wire-to-board applications, featuring a Compact 1.25mm pitch and a single-row, vertical alignment to optimise space utilisation.
Conducts a maximum current of 1.5A and voltage of up to 50V for diverse applications
Durable with a lifespan of up to 30 mating cycles, ensuring long-term reliability
Compliant with EU RoHS standards, supporting environmentally friendly practices
Constructed with a brass metal material and tin-nickel plating for improved connectivity
Related links
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
