Molex 504194 Series Vertical Board PCB Header, 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-225
- Distrelec Article No.:
- 304-62-383
- Mfr. Part No.:
- 504194-1470
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€359.36
(exc. VAT)
€442.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €359.36 | €0.299 |
*price indicative
- RS Stock No.:
- 478-225
- Distrelec Article No.:
- 304-62-383
- Mfr. Part No.:
- 504194-1470
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504194 | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504194 | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex Connector Header is a surface-mount device designed for reliable board-to-cable or board-to-board connections. It features 14 positions with a 1.25mm pitch, making it suitable for medium-density electronic assemblies. This header offers a Compact footprint and dependable electrical performance for various applications.
RoHS compliant
Low halogen
Related links
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 505568 Series Vertical Board PCB Header 1 Row, Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 50418 Series Vertical Board PCB Header 2 Row, Unshrouded
- Molex 505568 Series Vertical Board PCB Header 1 Row, Unshrouded
