Molex 505070 Series Vertical Surface PCB Header, 34 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-569
- Mfr. Part No.:
- 505270-3412
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€7,854.81
(exc. VAT)
€9,661.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,854.81 | €1.122 |
*price indicative
- RS Stock No.:
- 817-569
- Mfr. Part No.:
- 505270-3412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 505070 | |
| Product Type | PCB Header | |
| Pitch | 350μm | |
| Current | 3A | |
| Housing Material | Polymer | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Mating Pin Length | 700μm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 505070 | ||
Product Type PCB Header | ||
Pitch 350μm | ||
Current 3A | ||
Housing Material Polymer | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Mating Pin Length 700μm | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex receptacle connector is designed for precision board-to-board applications, providing reliable connectivity with a 0.35mm pitch, Ideal for various electronic configurations requiring secure mating and durability.
Active status ensures current availability for projects
Supports up to 34 circuits with a maximum voltage of 50V
Durability of 30 mating cycles enhances long-term reliability
Constructed from copper alloy with gold plating for superior conductivity
Low-halogen and RoHS compliant, promoting eco-friendly use
Related links
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
- Molex 505070 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505274 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505070 Series Board PCB Header 350 μm Pitch, Shrouded
