TE Connectivity 5-173 Series Vertical Board PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-782
- Distrelec Article No.:
- 304-54-182
- Mfr. Part No.:
- 5-1735480-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
€245.20
(exc. VAT)
€301.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €245.20 | €8.173 |
*price indicative
- RS Stock No.:
- 478-782
- Distrelec Article No.:
- 304-54-182
- Mfr. Part No.:
- 5-1735480-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-173 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-173 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Matt | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers an exceptional solution for board-to-board connectivity, designed to meet the demanding needs of modern electronic assemblies. With a vertical orientation and a capacity for 100 positions, this connector is optimised for applications requiring a compact and efficient design. Engineered with robust materials, it ensures reliable performance even in high-temperature conditions up to 125 °C. The gold-plated contacts provide excellent conductivity and resistance to corrosion, making it ideal for signal applications. This connector, featuring a surface mount technique, is engineered for seamless integration into printed circuit boards, simplifying the assembly process while ensuring durability and long-term dependability.
Engineered for board-to-board configurations, enhancing design flexibility
Vertical mounting orientation promotes a compact footprint, ideal for space-constrained designs
100 position capability supports a wide range of connectivity needs
Utilises gold plating for superior contact reliability and performance
Surface mount design ensures easy soldering and assembly
Stackable design allows for efficient use of space, facilitating multi-layer configurations
High-temperature rating enables use in demanding applications
Robust construction withstands harsh operating conditions
Related links
- TE Connectivity 5-173 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-173 Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-2331929 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 5-2331928 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 1 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
