TE Connectivity 5-1735 Series Vertical Board PCB Socket, 160-Contact, 1 Row, 800 μm Pitch Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-947
Distrelec Article No.:
304-54-184
Mfr. Part No.:
5-1735480-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

160

Number of Rows

1

Sub Type

Connector

Pitch

800μm

Current

500mA

Housing Material

Matt

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

20mm

Voltage

100V

Series

5-1735

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity Mount Receptacle is expertly designed for vertical board-to-board applications, featuring a compact 0.8 mm centreline that accommodates 160 positions. Crafted with precision, it ensures effective connectivity with its reliable gold surface mount. The receptacle’s natural colour and free height configuration enhance its compatibility with various PCB layouts. With a robust body structure, it fits seamlessly into diverse electronic systems, providing both durability and performance. The alignment features simplify installation while ensuring a secure connection, making it an ideal choice for high-reliability environments. Experience exceptional electrical characteristics with this connector, making it a cornerstone for modern electronic assembly.

Designed for efficient board-to-board connections

Facilitates streamlined installations with its vertical orientation

Provides superior electrical performance for signal integrity

Ensures secure engagement with positioning bosses

Offers reliable contact rating for dependable operation

Features a robust construction for long-lasting use

Includes matte housing material for improved aesthetics

Compatible with a variety of assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy