TE Connectivity 5-173 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 tube of 66 units)*

€246.43

(exc. VAT)

€303.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€246.43€3.734

*price indicative

RS Stock No.:
469-662
Distrelec Article No.:
304-52-029
Mfr. Part No.:
5-1735480-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Product Type

PCB Socket

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

800μm

Current

500mA

Termination Type

Surface Mount

Housing Material

Matt

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

20mm

Voltage

100V

Series

5-173

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Innovative PCB mount receptacle is engineered for vertical board-to-board connections, ideal for applications demanding a robust and efficient interface. Designed for 40 positions with an 0.8 mm centreline, this component provides exceptional reliability and performance in signal applications. Its surface mount configuration and gold-plated contact mating area ensure optimal conductivity whilst maintaining a natural finish that blends seamlessly into various environments. With a maximum operating voltage of 100 VAC and impressive insulation resistance, this connector is perfect for high-density board layouts where space is at a premium. The receptacle's stackable design allows for versatile configurations, enhancing its usability in complex electronic assemblies.

Offers improved alignment through integrated positioning bosses

Designed to facilitate seamless integration into printed circuit boards

Delivers reliable connections with minimal signal loss

Built with a low halogen content, ensuring environmental compliance

Enhances mounting capability with optional mating alignment features

Supports reflow solder capabilities, streamlining the assembly process

Constructed from durable materials to withstand operational stresses

Meets stringent industry standards for quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy