TE Connectivity AMP HPI Series Vertical Board PCB Header, 15 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-066
- Distrelec Article No.:
- 304-48-243
- Mfr. Part No.:
- 1-1734260-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€3,448.96
(exc. VAT)
€4,242.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,448.96 | €3.449 |
*price indicative
- RS Stock No.:
- 480-066
- Distrelec Article No.:
- 304-48-243
- Mfr. Part No.:
- 1-1734260-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Current | 3A | |
| Pitch | 1.25mm | |
| Number of Contacts | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Current 3A | ||
Pitch 1.25mm | ||
Number of Contacts 15 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.25 WTB HDR SMT and 15 position connector is designed to provide reliable wire-to-board connections in compact electronic applications. Constructed from high-temperature thermoplastic, this robust component ensures durability while maintaining excellent performance under varying conditions. Its vertical PCB mount orientation allows for efficient space utilization, making it ideal for modern circuit board designs. With a fully loaded configuration supporting 15 positions, it facilitates seamless signal transmission while adhering to strict industry standards. The connector's matte-finish plating and excellent contact materials ensure superior conductivity and longevity, delivering consistent performance in both industrial and consumer applications. This cutting-edge connector is not only compliant with the EU RoHS Directive but also meets various environmental regulations, demonstrating a commitment to sustainability and safety in electronic components.
Designed for high-performance wire-to-board applications
Features a partially shrouded header type for added protection
Constructed from materials meeting UL 94V-0 flammability standards
PCB contact termination areas employ tin plating for enhanced durability
Offers a reliable mating alignment system for secure connections
Integration of multiple terminations per post maximizes space efficiency
Facilitates reflow solder processes up to 260°C for versatility in manufacturing
Includes polarization features for intuitive mating and assembly
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
