TE Connectivity Power Double Lock Series Vertical Board PCB Header, 6 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-120
- Distrelec Article No.:
- 304-58-248
- Mfr. Part No.:
- 179849-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 168 units)*
€253.09
(exc. VAT)
€311.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €253.09 | €1.506 |
*price indicative
- RS Stock No.:
- 479-120
- Distrelec Article No.:
- 304-58-248
- Mfr. Part No.:
- 179849-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Double Lock | |
| Current | 8A | |
| Pitch | 6.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 6.5mm | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL1977 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Double Lock | ||
Current 8A | ||
Pitch 6.5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 6.5mm | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL1977 | ||
Voltage 30V | ||
- COO (Country of Origin):
- KR
The TE Connectivity PCB Mount Header is designed to facilitate efficient wire-to-board connections while ensuring robust performance in various applications. With its fully shrouded rectangular shape and vertical orientation, this connector optimises space utilisation on printed circuit boards. Its six positions and double-lock mechanism provide secure and reliable connections, making it an ideal choice for power applications. The versatile 6.5 mm centreline allows for seamless integration into existing designs. Built with quality materials, it withstands the rigours of demanding environments while maintaining operational integrity, ensuring longevity while enhancing overall functionality.
Secure locking mechanism for reliable connections
Optimised for power applications with fully loaded positions
Natural housing colour for easy visual identification
Designed for through-hole solder termination for durability
Compatible with UL standards for safety assurance
Nylon 6/6 GF housing provides robustness in challenging conditions
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Panel Housing Plug 6.5 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
