TE Connectivity Power Double Lock Series Vertical Board Connector Assembly, 3 Contact(s), 13 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-133
- Mfr. Part No.:
- 917745-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€290.66
(exc. VAT)
€357.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €290.66 | €1.453 |
*price indicative
- RS Stock No.:
- 680-133
- Mfr. Part No.:
- 917745-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Double Lock | |
| Product Type | Connector Assembly | |
| Current | 14A | |
| Pitch | 13mm | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Double Lock | ||
Product Type Connector Assembly | ||
Current 14A | ||
Pitch 13mm | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 300V | ||
- COO (Country of Origin):
- KR
The TE Connectivity 3 position vertical PCB mount header designed for reliable wire-to-board connections in Compact and general electronic applications. It features a fully shrouded design for added protection and alignment, with 13 mm centerline spacing to ensure precise positioning and secure electrical performance.
The connector is plated with tin denoted by the Symbol Sn
Designed for through hole soldering applications
Features a Power Double Lock mechanism for enhanced retention
Related links
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
