TE Connectivity Power Double Lock Series Vertical Panel Housing Plug, 3 Contact(s), 6.5 mm Pitch, 1 Row
- RS Stock No.:
- 479-906
- Distrelec Article No.:
- 304-58-632
- Mfr. Part No.:
- 368570-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 450 units)*
€247.97
(exc. VAT)
€305.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €247.97 | €0.551 |
*price indicative
- RS Stock No.:
- 479-906
- Distrelec Article No.:
- 304-58-632
- Mfr. Part No.:
- 368570-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Plug | |
| Series | Power Double Lock | |
| Pitch | 6.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Wire | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 6.5mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, CSA/C22.2 No. 182.3-M1987, UL 1977, UL 94V-0, USR | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Plug | ||
Series Power Double Lock | ||
Pitch 6.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Wire | ||
Mount Type Panel | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 6.5mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, CSA/C22.2 No. 182.3-M1987, UL 1977, UL 94V-0, USR | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug connector redefines reliability and functionality in wire-to-wire applications, making it an essential component for professionals seeking robust solutions. Designed with a secure, crimp termination method, it ensures enduring connections for power and signal circuits. With a sleek, rectangular structure and a natural finish, this product combines aesthetic appeal with high performance. Its compatibility with stranded discrete wire types allows for versatile usage in various environments. Able to withstand operating voltage up to 300 VAC, it operates seamlessly within a wide temperature range, making it suitable for diverse industrial applications. The glow wire power double lock design enhances safety standards, while its compliance with major industry regulations underscores its commitment to quality, positioning it as a superior choice for demanding electrical needs.
Compact design for efficient space usage in applications
Robust housing material provides superior durability
Optimised for panel mounting to enhance installation efficiency
Inline contact layout promotes easier assembly and wiring
Non-sealable feature allows for easy access during maintenance
No halogen content ensures eco-friendliness in sensitive environments
Compliant with stringent agency standards for enhanced safety
Designed for simple integration with existing systems and components
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
- TE Connectivity 6.5 mm Pitch 2 Row
- TE Connectivity 6.5 mm Pitch 2 Row Straight
- TE Connectivity 6.5 mm Pitch 1 Row
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
