TE Connectivity Multi-Beam Series Straight PCB Header, Unshrouded
- RS Stock No.:
- 479-149
- Distrelec Article No.:
- 304-58-032
- Mfr. Part No.:
- 1-6450869-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€219.12
(exc. VAT)
€269.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.12 | €14.608 |
*price indicative
- RS Stock No.:
- 479-149
- Distrelec Article No.:
- 304-58-032
- Mfr. Part No.:
- 1-6450869-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is expertly designed to meet the demanding needs of modern electronic applications. This innovative product boasts a robust structure that ensures long-lasting performance and reliability, even in challenging environments. It features an advanced design that facilitates flexible electrical connection while minimising space requirements, making it an ideal choice for diverse applications in industrial and consumer electronics. With exceptional versatility and configuration capabilities, this connector supports a multitude of connections, ensuring seamless integration in various systems. The commitment to compliance with stringent regulations, including EU RoHS and REACH, showcases its dedication to sustainability, making it a responsible choice for environmentally-conscious manufacturers. Experience enhanced efficiency and outstanding manoeuvrability with this cutting-edge connector that elevates your product design.
Low halogen content ensures a reduced environmental impact during and after product life
Compatible with a wide range of applications for increased versatility and use-case adaptability
Robust design allows for reliable performance under demanding conditions
Supports multiple connection configurations to maximise system integration
Compliant with EU RoHS and REACH regulations, demonstrating a commitment to sustainability
Streamlined design optimises space in electronic assemblies
Offers exceptional durability for long-lasting usability in various environments
Related links
- TE Connectivity Multi-Beam XLE Series Vertical PCB Heavy Duty Power Connector 4 Row Through Hole
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Straight Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 4 Row, 2.54 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
