TE Connectivity Multi-Beam Series Right Angle Board PCB Header, 10-Contact, 4 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 474-856
- Distrelec Article No.:
- 304-58-369
- Mfr. Part No.:
- 2-6450880-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€223.81
(exc. VAT)
€275.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €223.81 | €8.952 |
*price indicative
- RS Stock No.:
- 474-856
- Distrelec Article No.:
- 304-58-369
- Mfr. Part No.:
- 2-6450880-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Header | |
| Number of Rows | 4 | |
| Sub Type | PCB Receptacle | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic Glass Filled | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | Multi-Beam | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Header | ||
Number of Rows 4 | ||
Sub Type PCB Receptacle | ||
Current 5A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic Glass Filled | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series Multi-Beam | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is engineered for right-angle board-to-board connections, boasting a compact design that accommodates 10 positions. Perfectly aligned with the industry standards for high-performance applications, this fully shrouded component is ideal for use in power and signal circuits. Its robust construction ensures reliable connectivity while maintaining a secure hold during operation, making it suitable for varied environments. With a high-temperature thermoplastic glass-filled housing, this receptacle excels under demanding conditions, showcasing a sleek black finish. Designed for press-fit termination to printed circuit boards, it simplifies assembly processes and guarantees excellent mechanical retention. This receptacle not only facilitates ease of integration but also supports consistent performance across a wide operating temperature range, catering to both industrial and consumer electronics.
Designed for board-to-board connectivity
Compact footprint enhances space efficiency
Supports both power and signal applications
High-temperature material ensures durability
Fully shrouded design protects against misalignment
Related links
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi-Beam Series Right Angle Board PCB Connector 4 Row, 7 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
