TE Connectivity 1747 Series Right Angle Surface PCB Header, 60 Contact(s), 500 μm Pitch, 30 Row, Unshrouded
- RS Stock No.:
- 479-316
- Distrelec Article No.:
- 304-53-715
- Mfr. Part No.:
- 1747025-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€6,521.33
(exc. VAT)
€8,021.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,521.33 | €6.521 |
*price indicative
- RS Stock No.:
- 479-316
- Distrelec Article No.:
- 304-53-715
- Mfr. Part No.:
- 1747025-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1747 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Housing Material | High Heat-Resisted Resin | |
| Number of Rows | 30 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1747 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Housing Material High Heat-Resisted Resin | ||
Number of Rows 30 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB mount header combines precision engineering with optimal functionality, designed specifically for board-to-board applications. Featuring 60 positions and a compact 0.5 mm centreline, it excels in providing reliable electrical connections in tight spaces. Its right-angle orientation makes installation straightforward while maintaining excellent signal integrity. Crafted with gold-plated contacts to ensure durability and corrosion resistance, this connector is built for longevity, making it an ideal choice for various electronic applications. The housing, constructed from high heat-resisted resin, offers robustness under challenging environmental conditions, while its surface mount termination method ensures efficient PCB assembly. This product stands out in signal applications, delivering high-performance connections without compromise, and is packaged conveniently in tape and reel for seamless integration into manufacturing processes.
Designed for board-to-board connectivity, ensuring versatile applications
Compact and efficient layout facilitates use in space-constrained environments
Gold (Au) plating enhances corrosion resistance and electrical performance
High heat-resisted resin housing guarantees reliability in fluctuating temperatures
Surface mount technology allows for automated assembly, increasing production efficiency
Rated for an operating voltage of 250 VAC, catering to diverse electrical needs
Dielectric withstand voltage of 500 VAC ensures safe operation under voltage surges
Suitable for high-temperatures with a wide operating temperature range
Related links
- TE Connectivity 1747 Series Straight Through Hole PCB Connector Unshrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- TE Connectivity IMPACT Series Right Angle PCB PCB Header 1.9 mm Pitch Unshrouded
