TE Connectivity 531722 Series Right Angle Board PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-167
- Distrelec Article No.:
- 303-27-787
- Mfr. Part No.:
- 531722-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€334.22
(exc. VAT)
€411.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.22 |
*price indicative
- RS Stock No.:
- 478-167
- Distrelec Article No.:
- 303-27-787
- Mfr. Part No.:
- 531722-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 531722 | |
| Pitch | 2.54mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | Mil-Spec: M55302/110-22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 531722 | ||
Pitch 2.54mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals Mil-Spec: M55302/110-22 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Innovative 2 Row Box Pin connector is designed for optimal performance in a variety of applications. Featuring 60 positions in a right-angle orientation, it is engineered to meet the demanding standards of Mil-Spec: [M55302/110-22]. With its robust construction and reliable design, this connector serves as a dependable choice for your electronic integration needs. The elevated solder capability of up to 265°C adds to its versatility, ensuring it fits seamlessly into your assembly process. This component is not only functional but delivers compliance with critical directives, positioning it as an essential solution for manufacturers looking to uphold quality and industry standards.
Engineered with 60 positions to facilitate dense wiring solutions
Right-angle configuration optimises space in compact environments
Manufactured to meet stringent Mil-Spec standards for enhanced reliability
Capable of withstanding solder processes up to 265°C for high-performance applications
Comprehensive compliance with EU RoHS, ELV, and REACH directives ensures environmental responsibility
Halogen content and hazardous materials thresholds are proactively managed
User-friendly design simplifies assembly and integration into existing systems
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 316229-2 Series Right Angle Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 53073 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
