TE Connectivity AMP Series Vertical Board PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 479-754
- Distrelec Article No.:
- 304-55-736
- Mfr. Part No.:
- 499910-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 32 units)*
€266.41
(exc. VAT)
€327.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €266.41 | €8.325 |
*price indicative
- RS Stock No.:
- 479-754
- Distrelec Article No.:
- 304-55-736
- Mfr. Part No.:
- 499910-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 40 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is a sophisticated solution for board-to-board connections, designed specifically to deliver reliability and ease of integration in various applications. Offering a configuration of 40 positions with a 2.54 mm [0.1 in] centreline, this connector ensures a secure and efficient connection through a vertical, through-hole solder design. The header features robust plastic housing, excellent temperature ratings, and is suitable for diverse environmental conditions, making it ideal for both industrial and consumer electronic applications. Enhanced by its user-friendly design, the AMP-LATCH technology allows for effective mating retention, providing stability during operation. Furthermore, with a focus on ease of use, this connector is compatible with a variety of ribbon cable connectors, thereby expanding its versatility in connection solutions.
Connector assembly promotes straightforward integration into PCB designs
Mating latch and lock system enhances connection stability
Daisy chain compatibility enables flexible design customisation
Vertical PCB mount orientation suits compact designs
Standard profile allows compatibility with various housing types
Robust thermoplastic housing enhances durability in multiple applications
Supports through-hole solder termination methods for reliable electrical connections
Operating temperature range ensures operation in diverse environments
Solder dipped feature enables easier manufacturing processes
Low halogen content aligns with environmental compliance needs
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
