TE Connectivity 440146 Series Vertical Housing Receptacle, 3 Contact(s), Shrouded
- RS Stock No.:
- 479-887
- Distrelec Article No.:
- 304-50-782
- Mfr. Part No.:
- 440146-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
€208.13
(exc. VAT)
€256.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €208.13 | €0.069 |
*price indicative
- RS Stock No.:
- 479-887
- Distrelec Article No.:
- 304-50-782
- Mfr. Part No.:
- 440146-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Series | 440146 | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Plated | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Series 440146 | ||
Current 3A | ||
Number of Contacts 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Plated | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance interconnect connector system is designed to meet the demanding requirements of various applications while ensuring reliability and efficiency. Its robust architecture accommodates a range of wire and board configurations, making it an ideal choice for both commercial and industrial use. Offering a variety of mounting options, this connector system promotes design flexibility by easily integrating into multiple device formats. With features that ensure compatibility with industry standards, it guarantees secure connections whilst optimising space usage in your designs. This product is enlightened with advanced technology for outstanding performance, making it essential for any application that requires signal or low power routing across devices.
Accommodates a wide range of wire sizes for enhanced versatility
Supports both DIP and SMT termination styles, allowing greater design flexibility
Polarised design prevents incorrect mating, ensuring a reliable connection
Available in multiple pin configurations to suit diverse project needs
Latching options enhance the security of connections under various conditions
Optimised for demanding operating temperatures, ensuring durability in challenging environments
Easy integration with existing industry standard components facilitates design updates
Related links
- TE Connectivity 4-644 Series Vertical Cable Housing Receptacle 0.156 in Pitch
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity 440146 Series Cable Housing 1.25 mm Pitch, 1 Row
- TE Connectivity 2-1718 Series Cable Housing Receptacle 2.5 mm Pitch, 1 Row
- TE Connectivity 1.25 mm Pitch 1 Row Vertical
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
- TE Connectivity 4401 Series Vertical Cable Housing Receptacle 1.25 mm Pitch, 1 Row
- TE Connectivity MIS Series Vertical Board Housing Receptacle 1.25 mm Pitch, 1 Row
