TE Connectivity 103669 Series Header, 10 Contact(s), 0.1 in Pitch, 1 Row
- RS Stock No.:
- 479-996
- Mfr. Part No.:
- 103669-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 152 units)*
€252.08
(exc. VAT)
€310.06
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €252.08 | €1.658 |
*price indicative
- RS Stock No.:
- 479-996
- Mfr. Part No.:
- 103669-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 103669 | |
| Product Type | Header | |
| Pitch | 0.1in | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Distrelec Product Id | 304-53-604 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 103669 | ||
Product Type Header | ||
Pitch 0.1in | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Distrelec Product Id 304-53-604 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Advanced latching solution is engineered for reliability and performance in various applications. It ensures secure connections while accommodating the demanding requirements of electronic systems. Its robust design features enhanced durability and low halogen content, making it an eco-friendly choice. With capabilities for reflow soldering up to 260°C, it seamlessly integrates with high-temperature assembly processes. This product is not only compliant with vital industry standards but also offers peace of mind through its careful material selection, contributing to safer usage and easier recycling. Discover the perfect combination of functionality and compliance with this carefully crafted latching mechanism.
Designed for high temperature reflow solder processes
Not compliant with EU RoHS Directive providing flexibility in application
Low halogen content for environmentally conscious operations
Durable construction ensures long lasting performance
User friendly safety statements enhance operational safety
Supports a variety of compatible parts for diverse applications
Easily integrates into various electronic systems for optimal functionality
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Through Hole PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity 5-1473 Series Surface PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-226 Series Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-102557 Series Board PCB Header 2 Row(s), Unshrouded
- TE Connectivity AMPMODU MTE Series Straight PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
