TE Connectivity 5-103 Series Right Angle Through Hole PCB Header, 10 Contact(s), 0.1 in Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-079
- Distrelec Article No.:
- 304-54-132
- Mfr. Part No.:
- 5-103801-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€212.50
(exc. VAT)
€261.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €212.50 | €5.313 |
*price indicative
- RS Stock No.:
- 481-079
- Distrelec Article No.:
- 304-54-132
- Mfr. Part No.:
- 5-103801-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-103 | |
| Pitch | 0.1in | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-103 | ||
Pitch 0.1in | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity header stands out as a versatile component meticulously designed for high-density interconnections. With its robust construction and precise engineering, this product ensures reliable performance across various applications. Whether you require enhanced durability or efficient connectivity, this series delivers on all fronts. Ideal for both commercial and industrial uses, it meets stringent compliance standards, ensuring safety and reliability. Its thoughtful design facilitates seamless integration into existing systems and workflows, guaranteeing efficiency and scalability for your projects. The culmination of advanced technology and industry expertise, this product is poised to meet the demands of modern engineering.
Designed with high-density interconnect capabilities for enhanced performance
Robust construction ensures longevity and reliability under various conditions
Compliant with EU RoHS and ELV directives for environmentally friendly usage
Wave solder capable to withstand temperatures up to 265°C for demanding soldering processes
Low halogen content, contributing to safer operation and environmental protection
Compatible with a wide range of other TE parts for versatile applications
Extensive documentation supports easy compliance and integration into projects
Related links
- TE Connectivity 5-103 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series PCB PCB Socket 2 Row, 0.1 in Pitch Solder
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity 5-2331929 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
