TE Connectivity AMPMODU Series Panel Header, 9 Contact(s), 1 Row
- RS Stock No.:
- 480-003
- Distrelec Article No.:
- 304-53-608
- Mfr. Part No.:
- 103682-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€537.50
(exc. VAT)
€661.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €537.50 | €3.583 |
*price indicative
- RS Stock No.:
- 480-003
- Distrelec Article No.:
- 304-53-608
- Mfr. Part No.:
- 103682-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Header | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Header | ||
Housing Material Thermoplastic | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity panel mount shroud offers an innovative solution for your connector needs, combining sleek design with robust functionality. Crafted from high-quality thermoplastic, the shroud is built to withstand harsh environments while providing reliable performance. With nine positions, it accommodates various configurations, ensuring versatility for multiple applications. The product's striking black finish not only enhances its aesthetic appeal, but also complements an array of electronic settings. Designed for seamless integration, this shroud features a latched mating alignment that guarantees secure connections. Its compliance with UL flammability ratings underscores its safety credentials, making it an essential choice for any project requiring durability and reliability.
Designed to provide a secure fit for multiple connector types
Manufactured from high-grade thermoplastic for maximum durability
Features a latched mating alignment for enhanced connection stability
Compliant with stringent UL flammability standards for added safety
Suitable for a wide operating temperature range to suit diverse environments
Offers a visually appealing black finish that fits various applications
Lightweight design facilitates easy installation and handling
Part of the versatile AMPMODU MTE series, showcasing modular compatibility
Related links
- TE Connectivity AMPMODU Series Panel Header 1 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Panel PCB Header 1 Row, Shrouded
