TE Connectivity AMPMODU Series Panel Header, 3 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 480-001
- Distrelec Article No.:
- 304-48-487
- Mfr. Part No.:
- 103682-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€261.65
(exc. VAT)
€321.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.65 | €2.617 |
*price indicative
- RS Stock No.:
- 480-001
- Distrelec Article No.:
- 304-48-487
- Mfr. Part No.:
- 103682-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Header | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Header | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity panel mount shroud is specifically engineered for robust performance in various applications, ensuring a secure and reliable connection. Crafted from high-quality thermoplastic, it offers exceptional durability while maintaining a sleek black finish. With a three-position configuration, this shroud is ideal for use with AMPMODU MTE connectors, allowing for efficient organisation and protection of critical connections. Designed to withstand a wide operating temperature range, it promises consistent operation in demanding environments. In addition, the shroud's thoughtful design aids in proper alignment during mating, enhancing operational reliability and preventing misalignments that could lead to connection failures. Its not just a component; its a crucial part of your connectivity solution that combines practicality with performance.
Designed for seamless integration with AMPMODU MTE connectors
Constructed from durable thermoplastic for long-lasting use
Offers a sleek and professional black finish that enhances aesthetics
Supports a three-position layout, enhancing flexibility in applications
Features a reliable mating alignment system to prevent connection errors
Optimized for a broad operating temperature range ensuring versatility
UL 94V-0 flammability rated, ensuring safety and compliance
Related links
- TE Connectivity AMPMODU Series Panel Header 1 Row
- TE Connectivity AMPMODU MTE Series Straight Panel PCB Header 1 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1 mm Pitch Shrouded
