TE Connectivity AMPMODU Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-166
- Distrelec Article No.:
- 304-52-174
- Mfr. Part No.:
- 826468-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€257.66
(exc. VAT)
€316.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.66 | €2.577 |
*price indicative
- RS Stock No.:
- 469-166
- Distrelec Article No.:
- 304-52-174
- Mfr. Part No.:
- 826468-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity Headers are expertly designed PCB Mount Headers that offer a reliable right-angle connection for seamless board-to-board applications. This innovative header features an 8-position configuration with a .1 inch (2.54 mm) centreline, ensuring optimal space utilisation while maintaining performance integrity. Crafted with a partially shrouded design and gold plating, these connectors provide enhanced durability and electrical conductivity. The standard connector profile is optimised for various signalling applications, ensuring robust performance in diverse operational scenarios. With an operating temperature range of -65°C to 105°C, these headers stand resilient against extreme conditions. Ideal for integration in modern electronic devices, they ensure stable and efficient connectivity, addressing the evolving needs of engineers and designers in todays fast-paced market.
Engineered for robust, board-to-board connections
Facilitates efficient signal transmission across multiple positions
Partially shrouded design for enhanced contact reliability
Gold contact plating maximises conductivity and reduces wear
Optimised for high-performance in compact electronic designs
Designed with compatibility for through-hole soldering methods
Utilises durable PCT housing material to withstand operational stresses
Mating retention features provide additional security during operation
Meets stringent industry standards for safety and performance
Includes polarisation for precise mating alignment
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
